0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A820K4T2A

DigiKey Part Number
478-KAM15ACG2A820KTTR-ND - Tape & Reel (TR)
478-KAM15ACG2A820KTCT-ND - Cut Tape (CT)
478-KAM15ACG2A820KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031A820K4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
82 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10000 €1,00 €
500,07180 €3,59 €
1000,06300 €6,30 €
5000,04820 €24,10 €
1 0000,04364 €43,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03754 €150,16 €
8 0000,03496 €279,68 €
12 0000,03366 €403,92 €
20 0000,03223 €644,60 €
28 0000,03139 €878,92 €
40 0000,03058 €1 223,20 €
48 0000,03020 €1 449,60 €
96 0000,02892 €2 776,32 €
100 0000,02885 €2 885,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20400 €