
06031A510JAT2A | |
|---|---|
DigiKey Part Number | 478-3695-2-ND - Tape & Reel (TR) 478-3695-1-ND - Cut Tape (CT) 478-3695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A510JAT2A |
Description | CAP CER 51PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A510JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05350 € | 5,35 € |
| 500 | 0,04054 € | 20,27 € |
| 1 000 | 0,03654 € | 36,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03055 € | 122,20 € |
| 8 000 | 0,02833 € | 226,64 € |
| 12 000 | 0,02722 € | 326,64 € |
| 20 000 | 0,02599 € | 519,80 € |
| 28 000 | 0,02527 € | 707,56 € |
| 40 000 | 0,02458 € | 983,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

