11 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A110JAT2A

DigiKey Part Number
478-10185-2-ND - Tape & Reel (TR)
478-10185-1-ND - Cut Tape (CT)
478-10185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031A110JAT2A
Description
CAP CER 11PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A110JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05500 €0,55 €
500,03840 €1,92 €
1000,03330 €3,33 €
5000,02460 €12,30 €
1 0000,02193 €21,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01794 €71,76 €
8 0000,01646 €131,68 €
12 0000,01572 €188,64 €
20 0000,01490 €298,00 €
28 0000,01442 €403,76 €
40 0000,01396 €558,40 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €