


05085C104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL21DR71H104KUTR-ND - Tape & Reel (TR) 478-KGL21DR71H104KUCT-ND - Cut Tape (CT) 478-KGL21DR71H104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 05085C104KAT2A |
Description | CAP CER 0.1UF 50V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05085C104KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,48860 € | 24,43 € |
| 100 | 0,44690 € | 44,69 € |
| 500 | 0,37626 € | 188,13 € |
| 1 000 | 0,35441 € | 354,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32163 € | 1 286,52 € |
| 8 000 | 0,30944 € | 2 475,52 € |
| 12 000 | 0,30333 € | 3 639,96 € |
| 20 000 | 0,29656 € | 5 931,20 € |
| 28 000 | 0,29260 € | 8 192,80 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |

