
| 046232128102800+ | |
|---|---|
| DigiKey Part Number | 478-046232128102800+TR-ND - Tape & Reel (TR) 478-046232128102800+CT-ND - Cut Tape (CT) 478-046232128102800+DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 046232128102800+ | 
| Description | CONN FFC FPC BOTTOM 28POS 1MM RA | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Bottom | |
| Number of Positions | 28 | |
| Pitch | 0.039" (1.00mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.118" (3.00mm) | |
| Locking Feature | - | |
| Cable End Type | Straight | |
| Contact Material | Copper Alloy | |
| Contact Finish | Tin Copper | |
| Housing Material | Thermoplastic | |
| Actuator Material | - | |
| Features | Low Insertion Force (LIF), Solder Retention | |
| Voltage Rating | 50V | |
| Operating Temperature | -20°C ~ 85°C | |
| Material Flammability Rating | - | |
| Current Rating (Amps) | 0.5A | |
| Contact Finish Thickness | - | |
| Housing Color | - | |
| Actuator Color | - | |
| Mating Cycles | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,66000 € | 0,66 € | 
| 10 | 0,55800 € | 5,58 € | 
| 25 | 0,52320 € | 13,08 € | 
| 50 | 0,49820 € | 24,91 € | 
| 100 | 0,47440 € | 47,44 € | 
| 250 | 0,44468 € | 111,17 € | 
| 500 | 0,42344 € | 211,72 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,41128 € | 411,28 € | 
| 2 000 | 0,39165 € | 783,30 € | 
| 3 000 | 0,38060 € | 1 141,80 € | 
| 5 000 | 0,36713 € | 1 835,65 € | 
| 7 000 | 0,35852 € | 2 509,64 € | 
| 10 000 | 0,34962 € | 3 496,20 € | 
| 25 000 | 0,32775 € | 8 193,75 € | 
| Unit Price without VAT: | 0,66000 € | 
|---|---|
| Unit Price with VAT: | 0,79200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France