30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046214030010846+

DigiKey Part Number
478-046214030010846+TR-ND - Tape & Reel (TR)
478-046214030010846+CT-ND - Cut Tape (CT)
478-046214030010846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046214030010846+
Description
CONN FFC VERT 30POS 0.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
046214030010846+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
KYOCERA AVX
Height Above Board
0.161" (4.10mm)
Series
Locking Feature
Slide Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Cable End Type
Tapered
Part Status
Active
Contact Material
Copper Alloy
Flat Flex Type
FFC, FPC
Contact Finish
Gold
Mounting Type
Surface Mount
Housing Material
Plastic
Connector/Contact Type
Contacts, Vertical - 1 Sided
Features
Solder Retention, Zero Insertion Force (ZIF)
Number of Positions
30
Voltage Rating
50V
Pitch
0.020" (0.50mm)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Current Rating (Amps)
0.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,21400 €12,14 €
251,13800 €28,45 €
501,08340 €54,17 €
1001,03170 €103,17 €
2500,96700 €241,75 €
5000,92084 €460,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,87495 €874,95 €
2 0000,83321 €1 666,42 €
3 0000,80971 €2 429,13 €
5 0000,78108 €3 905,40 €
7 0000,76277 €5 339,39 €
10 0000,74384 €7 438,40 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,71600 €