
0402ZD104MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A104MNTR-ND - Tape & Reel (TR) 478-KGM05AR51A104MNCT-ND - Cut Tape (CT) 478-KGM05AR51A104MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZD104MAT4A |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD104MAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01490 € | 1,49 € |
| 500 | 0,01054 € | 5,27 € |
| 1 000 | 0,00921 € | 9,21 € |
| 2 500 | 0,00783 € | 19,57 € |
| 5 000 | 0,00700 € | 35,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00517 € | 258,50 € |
| 100 000 | 0,00481 € | 481,00 € |
| 150 000 | 0,00463 € | 694,50 € |
| 250 000 | 0,00444 € | 1 110,00 € |
| 350 000 | 0,00432 € | 1 512,00 € |
| 500 000 | 0,00421 € | 2 105,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

