
04025G103ZAT2A | |
|---|---|
DigiKey Part Number | 478-1133-2-ND - Tape & Reel (TR) 478-1133-1-ND - Cut Tape (CT) 478-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025G103ZAT2A |
Description | CAP CER 10000PF 50V Y5V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025G103ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06680 € | 3,34 € |
| 100 | 0,05860 € | 5,86 € |
| 500 | 0,04060 € | 20,30 € |
| 1 000 | 0,03942 € | 39,42 € |
| 2 500 | 0,03579 € | 89,48 € |
| 5 000 | 0,03307 € | 165,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02641 € | 264,10 € |
| 20 000 | 0,02619 € | 523,80 € |
| 30 000 | 0,02608 € | 782,40 € |
| 50 000 | 0,02595 € | 1 297,50 € |
| 70 000 | 0,02587 € | 1 810,90 € |
| 100 000 | 0,02580 € | 2 580,00 € |
| 120 000 | 0,02576 € | 3 091,20 € |
| 240 000 | 0,02518 € | 6 043,20 € |
| 250 000 | 0,02513 € | 6 282,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

