
04025G102ZAT2A | |
|---|---|
DigiKey Part Number | 478-04025G102ZAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025G102ZAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025G102ZAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04249 € | 424,90 € |
| Unit Price without VAT: | 0,04249 € |
|---|---|
| Unit Price with VAT: | 0,05099 € |

