Parametric Equivalent
Parametric Equivalent

04025C471KAT7A | |
|---|---|
DigiKey Part Number | 478-04025C471KAT7A-ND |
Manufacturer | |
Manufacturer Product Number | 04025C471KAT7A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C471KAT7A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C471K4T2A | KYOCERA AVX | 8 308 | 478-KAM05AR71H471KHCT-ND | 0,08000 € | Parametric Equivalent |
| 04025C471K4T4A | KYOCERA AVX | 27 970 | 478-KAM05AR71H471KNCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00433 € | 216,50 € |
| Unit Price without VAT: | 0,00433 € |
|---|---|
| Unit Price with VAT: | 0,00520 € |



