130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A131JAT2A

DigiKey Part Number
478-04025A131JAT2ATR-ND - Tape & Reel (TR)
478-04025A131JAT2ACT-ND - Cut Tape (CT)
478-04025A131JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A131JAT2A
Description
CAP CER 130PF 50V NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A131JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H131JA01DMurata Electronics72 233490-3228-1-ND0,09000 €Direct
GRM1555C1H131GA01DMurata Electronics22 868490-6199-1-ND0,14000 €Upgrade
0402N131J500CTWalsin Technology Corporation10 0001292-1256-2-ND0,00379 €Parametric Equivalent
C0402C131J5GACTUKEMET9 245399-14420-1-ND0,38000 €Parametric Equivalent
GCM1555C1H131JA16DMurata Electronics3 516490-GCM1555C1H131JA16DCT-ND0,08000 €Parametric Equivalent
In-Stock: 1 224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22100 €2,21 €
500,16400 €8,20 €
1000,14650 €14,65 €
5000,11692 €58,46 €
1 0000,10777 €107,77 €
2 5000,09813 €245,32 €
5 0000,09232 €461,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08754 €875,40 €
20 0000,08361 €1 672,20 €
30 0000,08164 €2 449,20 €
50 0000,07945 €3 972,50 €
70 0000,07817 €5 471,90 €
100 0000,07694 €7 694,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €