22 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04024D226MAT2A

DigiKey Part Number
478-KGM05CR50G226MHTR-ND - Tape & Reel (TR)
478-KGM05CR50G226MHCT-ND - Cut Tape (CT)
478-KGM05CR50G226MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04024D226MAT2A
Description
CAP CER 22UF 4V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04024D226MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,27900 €2,79 €
500,20900 €10,45 €
1000,18750 €18,75 €
5000,15140 €75,70 €
1 0000,14024 €140,24 €
2 5000,12847 €321,18 €
5 0000,12138 €606,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11186 €1 118,60 €
20 0000,10717 €2 143,40 €
30 0000,10481 €3 144,30 €
50 0000,10220 €5 110,00 €
70 0000,10068 €7 047,60 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €