
04024D226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05CR50G226MHTR-ND - Tape & Reel (TR) 478-KGM05CR50G226MHCT-ND - Cut Tape (CT) 478-KGM05CR50G226MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04024D226MAT2A |
Description | CAP CER 22UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04024D226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20640 € | 10,32 € |
| 100 | 0,18520 € | 18,52 € |
| 500 | 0,14952 € | 74,76 € |
| 1 000 | 0,13850 € | 138,50 € |
| 2 500 | 0,12688 € | 317,20 € |
| 5 000 | 0,11987 € | 599,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11047 € | 1 104,70 € |
| 20 000 | 0,10583 € | 2 116,60 € |
| 30 000 | 0,10351 € | 3 105,30 € |
| 50 000 | 0,10093 € | 5 046,50 € |
| 70 000 | 0,09943 € | 6 960,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

