
04023J3R6BBSTR | |
|---|---|
DigiKey Part Number | 478-4423-2-ND - Tape & Reel (TR) 478-4423-1-ND - Cut Tape (CT) 478-4423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J3R6BBSTR |
Description | CAP THIN FILM 3.6PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J3R6BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.6 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,29130 € | 29,13 € |
| 500 | 0,24050 € | 120,25 € |
| 1 000 | 0,22478 € | 224,78 € |
| 2 500 | 0,20819 € | 520,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19819 € | 990,95 € |
| 10 000 | 0,18996 € | 1 899,60 € |
| 15 000 | 0,18583 € | 2 787,45 € |
| 25 000 | 0,18126 € | 4 531,50 € |
| 35 000 | 0,17859 € | 6 250,65 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |


