
04023J0R5BBSTR | |
|---|---|
DigiKey Part Number | 478-04023J0R5BBSTR-ND - Tape & Reel (TR) 478-04023J0R5BBSTRCT-ND - Cut Tape (CT) 478-04023J0R5BBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R5BBSTR |
Description | CAP THIN FILM 0.5PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R5BBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.5 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,42100 € | 4,21 € |
| 50 | 0,33660 € | 16,83 € |
| 100 | 0,28850 € | 28,85 € |
| 500 | 0,22834 € | 114,17 € |
| 1 000 | 0,19228 € | 192,28 € |
| 2 500 | 0,18026 € | 450,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19314 € | 965,70 € |
| 10 000 | 0,18505 € | 1 850,50 € |
| 15 000 | 0,18100 € | 2 715,00 € |
| 25 000 | 0,17651 € | 4 412,75 € |
| 35 000 | 0,17389 € | 6 086,15 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

