
04021A220JAT2A | |
|---|---|
DigiKey Part Number | 478-04021A220JAT2ATR-ND - Tape & Reel (TR) 478-04021A220JAT2ACT-ND - Cut Tape (CT) 478-04021A220JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021A220JAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04021A220JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,08010 € | 8,01 € |
| 500 | 0,05764 € | 28,82 € |
| 1 000 | 0,05598 € | 55,98 € |
| 2 500 | 0,05062 € | 126,55 € |
| 5 000 | 0,04709 € | 235,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04507 € | 450,70 € |
| 20 000 | 0,03513 € | 702,60 € |
| 30 000 | 0,03499 € | 1 049,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

