
02013C821KAT2A | |
|---|---|
DigiKey Part Number | 478-02013C821KAT2ATR-ND - Tape & Reel (TR) 478-02013C821KAT2ACT-ND - Cut Tape (CT) 478-02013C821KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013C821KAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013C821KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.011" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09760 € | 48,80 € |
| 1 000 | 0,08964 € | 89,64 € |
| 2 500 | 0,08124 € | 203,10 € |
| 5 000 | 0,07619 € | 380,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,06994 € | 1 049,10 € |
| 30 000 | 0,06688 € | 2 006,40 € |
| 45 000 | 0,06535 € | 2 940,75 € |
| 75 000 | 0,06365 € | 4 773,75 € |
| 105 000 | 0,06266 € | 6 579,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

