
KAM15AR81H102JT | |
|---|---|
DigiKey Part Number | 478-KAM15AR81H102JTTR-ND - Tape & Reel (TR) 478-KAM15AR81H102JTCT-ND - Cut Tape (CT) 478-KAM15AR81H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR81H102JT |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR81H102JT Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Temperature Coefficient | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102J1HACAUTO | KEMET | 6 231 | 399-15973-1-ND | 0,39000 € | Upgrade |
| CGA3E2NP01H102J080AA | TDK | 13 100 | 445-12385-1-ND | 0,15000 € | Similar |
| CGA3E2NP02A102J080AA | TDK | 14 944 | 445-12344-1-ND | 0,17000 € | Similar |
| CGA3E3NP02E102J080AA | TDK | 6 305 | 445-172574-1-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,07930 € | 7,93 € |
| 500 | 0,06132 € | 30,66 € |
| 1 000 | 0,05576 € | 55,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04947 € | 197,88 € |
| 8 000 | 0,04629 € | 370,32 € |
| 12 000 | 0,04470 € | 536,40 € |
| 20 000 | 0,04293 € | 858,60 € |
| 28 000 | 0,04190 € | 1 173,20 € |
| 40 000 | 0,04091 € | 1 636,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

