009286006203916
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009286006203916

DigiKey Part Number
478-009286006203916-ND
Manufacturer
Manufacturer Product Number
009286006203916
Description
CONN JUNCT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Junction Box Connector Poke-In 18-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Junction Box
Contact Type
Spring
Number of Positions
6
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Poke-In
Wire Type
Discrete
Wire Gauge
18-24 AWG
Features
Feed Through
Contact Finish
-
Contact Finish Thickness
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,97600 €9,76 €
1000,82940 €82,94 €
5000,74032 €370,16 €
1 0000,71187 €711,87 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,38000 €