Direct
Direct

| 009286004021106 | |
|---|---|
| DigiKey Part Number | 478-7779-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 009286004021106 | 
| Description | CONN JUNCT 4POS POKE-IN 18-26AWG | 
| Customer Reference | |
| Detailed Description | 4 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Connector Type | Junction Box | |
| Contact Type | Spring | |
| Number of Positions | 4 | |
| Pitch | - | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Fastening Type | - | |
| Cable Termination | Poke-In | |
| Wire Type | Discrete | |
| Wire Gauge | 18-26 AWG | |
| Features | Feed Through | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | |
| Color | White | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France