Direct

009286002021106 | |
|---|---|
DigiKey Part Number | 478-7008-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 009286002021106 |
Description | CONN JUNCT 2POS POKE-IN 18-26AWG |
Customer Reference | |
Detailed Description | 2 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Junction Box | |
Contact Type | Spring | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Poke-In | |
Wire Type | Discrete | |
Wire Gauge | 18-26 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Base Product Number |



