
009286001316406 | |
|---|---|
DigiKey Part Number | 009286001316406-ND |
Manufacturer | |
Manufacturer Product Number | 009286001316406 |
Description | CONN JUNCT 1POS POKE-IN 16-18AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Junction Box Connector Poke-In Tin 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Junction Box | |
Contact Type | Spring | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Poke-In | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25677 € | 513,54 € |
| Unit Price without VAT: | 0,25677 € |
|---|---|
| Unit Price with VAT: | 0,30812 € |

