
009286001314306 | |
|---|---|
DigiKey Part Number | 009286001314306-ND |
Manufacturer | |
Manufacturer Product Number | 009286001314306 |
Description | CONN JUNCTION 1POS POKE-IN 14AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Junction Box Connector Poke-In Tin 14 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer KYOCERA AVX | Cable Termination Poke-In |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 14 AWG |
Part Status Active | Features Feed Through |
Connector Type Junction Box | Contact Finish Tin |
Contact Type Spring | Color Blue |
Number of Positions 1 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29586 € | 591,72 € |
| Unit Price without VAT: | 0,29586 € |
|---|---|
| Unit Price with VAT: | 0,35503 € |

