
009158016030062 | |
---|---|
DigiKey Part Number | 478-009158016030062TR-ND - Tape & Reel (TR) 478-009158016030062CT-ND - Cut Tape (CT) 478-009158016030062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009158016030062 |
Description | CONN STACKING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.8mm ~ 3.3mm | |
Height Above Board | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,36000 € | 1,36 € |
10 | 1,16100 € | 11,61 € |
25 | 1,08840 € | 27,21 € |
50 | 1,03640 € | 51,82 € |
100 | 0,98680 € | 98,68 € |
250 | 0,92500 € | 231,25 € |
500 | 0,88080 € | 440,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 100 | 0,84980 € | 934,78 € |
2 200 | 0,80925 € | 1 780,35 € |
3 300 | 0,78645 € | 2 595,28 € |
5 500 | 0,75863 € | 4 172,47 € |
7 700 | 0,74085 € | 5 704,55 € |
11 000 | 0,72246 € | 7 947,06 € |
Unit Price without VAT: | 1,36000 € |
---|---|
Unit Price with VAT: | 1,63200 € |