Image for 009090055105805+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009090055105805+

DigiKey Part Number
478-009090055105805+-ND
Manufacturer
Manufacturer Product Number
009090055105805+
Description
WIRE TO BOARD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
-
Insulation Height
0.551" (14.00mm)
Contact Length - Post
0.146" (3.70mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-2
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
600VAC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5003,66476 €1 832,38 €
Manufacturers Standard Package
Unit Price without VAT:3,66476 €
Unit Price with VAT:4,39771 €