
009090035105805+ | |
|---|---|
DigiKey Part Number | 478-009090035105805+-ND |
Manufacturer | |
Manufacturer Product Number | 009090035105805+ |
Description | WIRE TO BOARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Bag | Insulation Height 0.551" (14.00mm) |
Part Status Active | Contact Length - Post 0.146" (3.70mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-2 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 600VAC |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,61770 € | 1 308,85 € |
| Unit Price without VAT: | 2,61770 € |
|---|---|
| Unit Price with VAT: | 3,14124 € |

