
009090025116861+ | |
|---|---|
DigiKey Part Number | 478-009090025116861+-ND |
Manufacturer | |
Manufacturer Product Number | 009090025116861+ |
Description | WIRE TO BOARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.250" (6.35mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bag | Insulation Color Brown |
Part Status Active | Insulation Height 0.551" (14.00mm) |
Connector Type | Contact Length - Post 0.146" (3.70mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Cable/Wire | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 600VAC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,40300 € | 1 701,50 € |
| Unit Price without VAT: | 3,40300 € |
|---|---|
| Unit Price with VAT: | 4,08360 € |

