
008026117000171 | |
|---|---|
DigiKey Part Number | 008026117000171-ND |
Manufacturer | |
Manufacturer Product Number | 008026117000171 |
Description | CONN HSG RACK & PANEL 117POS GRN |
Customer Reference | |
Detailed Description | 117 Position Housing for Non-Gendered Contacts Connector Green Panel Mount Rack and Panel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 117 | |
Pitch | - | |
Number of Rows | 7 | |
Mounting Type | Panel Mount | |
Connector Usage | - | |
Features | - | |
Color | Green | |
Note | Contacts Sold Separately |

