
SMPX-52LCC-P | |
|---|---|
DigiKey Part Number | 2092-SMPX-52LCC-P-ND |
Manufacturer | |
Manufacturer Product Number | SMPX-52LCC-P |
Description | SMT PLCC SOCKET 52P POLARISED RO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 52 (4 x 13) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 52 (4 x 13) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Surface Mount | |
Features | Board Guide, Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Thermoplastic, Glass Filled | |
Operating Temperature | -50°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 23 | 1,28391 € | 29,53 € |
| 46 | 1,22239 € | 56,23 € |
| 69 | 1,18783 € | 81,96 € |
| 115 | 1,14583 € | 131,77 € |
| 253 | 1,08372 € | 274,18 € |
| 506 | 1,03198 € | 522,18 € |
| 1 012 | 0,98273 € | 994,52 € |
| 2 507 | 0,92182 € | 2 311,00 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,92000 € |

