cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS88X-1000S

DigiKey Part Number
2092-MPS88X-1000S-ND
Manufacturer
Manufacturer Product Number
MPS88X-1000S
Description
MOD PLUG 8P8C SHIELDED FLAT SOLI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Solid Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
0.880" (22.35mm)
Color
-
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Material
Copper Alloy
Current Rating (Amps)
1.5 A
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 0000,61216 €612,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,61216 €
Unit Price with VAT:0,73459 €