KUSBVX-BS1N-W30 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 11 325
Unit Price: 0,81000 €
Datasheet
Image for KUSBVX-BS1N-W30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBVX-BS1N-W30

DigiKey Part Number
2092-KUSBVX-BS1N-W30-ND
Manufacturer
Manufacturer Product Number
KUSBVX-BS1N-W30
Description
VERT USB B-TYPE RECEPTACLE WHITE
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBVX-BS1N-W30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes