Parametric Equivalent

KUSBEX-AS1N9-1-BL | |
|---|---|
DigiKey Part Number | 2092-KUSBEX-AS1N9-1-BL-ND |
Manufacturer | |
Manufacturer Product Number | KUSBEX-AS1N9-1-BL |
Description | RIGHT ANGLE TYPE A RECEPTACLE US |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | - | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 0,63831 € | 3 574,54 € |
| Unit Price without VAT: | 0,63831 € |
|---|---|
| Unit Price with VAT: | 0,76597 € |

