Parametric Equivalent

KMDGX-6SG/P-S4N | |
|---|---|
DigiKey Part Number | 2092-KMDGX-6SG/P-S4N-ND |
Manufacturer | |
Manufacturer Product Number | KMDGX-6SG/P-S4N |
Description | CONN RCPT FMALE MIN DIN 6/6P SLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6, 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tray | Features Board Lock, Stacked 2 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 6, 6 | Voltage Rating 12VDC |
Shell Size - Insert Mini DIN | Operating Temperature -25°C ~ 80°C |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating Flash |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Audio, Video |
Primary Material Plastic | Base Product Number |
Shell Material Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMDGX-6SG/P-S4N1 | Kycon, Inc. | 0 | 2092-KMDGX-6SG/P-S4N1-ND | 1,85856 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,80883 € | 10 852,98 € |
| Unit Price without VAT: | 1,80883 € |
|---|---|
| Unit Price with VAT: | 2,17060 € |


