



GSX-NS-88-3.05-50 | |
|---|---|
DigiKey Part Number | 2092-GSX-NS-88-3.05-50-ND |
Manufacturer | |
Manufacturer Product Number | GSX-NS-88-3.05-50 |
Description | MODJK RT< 8P8C SHIELD BLK 3.05 S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GSX-NS-88-3.05-50 Models |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Shielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,52700 € | 15,27 € |
| 25 | 1,43120 € | 35,78 € |
| 50 | 1,36280 € | 68,14 € |
| 220 | 1,22736 € | 270,02 € |
| 440 | 1,16875 € | 514,25 € |
| 660 | 1,13579 € | 749,62 € |
| 1 100 | 1,09559 € | 1 205,15 € |
| 2 640 | 1,03000 € | 2 719,20 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,14800 € |

