Iron 80W 115V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1085JDA068

DigiKey Part Number
5152-1085JDA068-ND
Manufacturer
Manufacturer Product Number
1085JDA068
Description
ERSA 80 S /115 80
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Iron 80W 115V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kurtz Ersa
Series
-
Packaging
Bag
Part Status
Active
Type
Iron
Tip Temperature
770°F (410°C)
Tip Type
0082JD, ERSADUR
Workstand
Not Included
Tip Diameter
-
Power (Watts)
80W
Features
-
Voltage - Input
115V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
193,24000 €93,24 €
584,62000 €423,10 €
1081,15400 €811,54 €
2577,76080 €1 944,02 €
Manufacturers Standard Package
Unit Price without VAT:93,24000 €
Unit Price with VAT:111,88800 €