
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 220VAC, 24VDC - Max | |
Load - Max Switching | 660VA | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, Quick Connect - 0.102" (2.6mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -10°C ~ 40°C | |
Contact Material | Phosphor Bronze, Polybutylene Succinate (PBS) | |
Approval Agency | CCC, cURus | |
Relay Type | ||
Coil Resistance | 3.39 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,95200 € | 99,52 € |
| 20 | 7,10500 € | 142,10 € |
| 40 | 5,95775 € | 238,31 € |
| 50 | 5,71980 € | 285,99 € |
| 100 | 5,18440 € | 518,44 € |
| Unit Price without VAT: | 9,95200 € |
|---|---|
| Unit Price with VAT: | 11,94240 € |

