BC04200-10-SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC04200-10-SF

DigiKey Part Number
3546-BC04200-10-SF-ND
Manufacturer
Manufacturer Product Number
BC04200-10-SF
Description
Directional Coupler (0.4 to 20 G
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 400MHz ~ 20GHz 10 ± 1dB 30W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Case
Part Status
Active
Coupler Type
Standard
Frequency
400MHz ~ 20GHz
Coupling Factor
10 ± 1dB
Applications
General Purpose
Insertion Loss
1dB
Power - Max
30W
Isolation
10dB
Return Loss
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 77,16 € flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
11 428,26000 €1 428,26 €
101 356,84900 €13 568,49 €
251 285,43560 €32 135,89 €
501 214,02260 €60 701,13 €
Unit Price without VAT:1 428,26000 €
Unit Price with VAT:1 713,91200 €