
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | 20Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 90 VAC ~ 250 VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,39200 € | 293,92 € |
| 20 | 23,40350 € | 468,07 € |
| 50 | 20,17320 € | 1 008,66 € |
| 100 | 18,94500 € | 1 894,50 € |
| Unit Price without VAT: | 29,39200 € |
|---|---|
| Unit Price with VAT: | 35,27040 € |

