
WU732BTTD10L0F | |
|---|---|
DigiKey Part Number | 2019-WU732BTTD10L0FTR-ND - Tape & Reel (TR) 2019-WU732BTTD10L0FCT-ND - Cut Tape (CT) 2019-WU732BTTD10L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732BTTD10L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732BTTD10L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,43600 € | 10,90 € |
| 50 | 0,38940 € | 19,47 € |
| 100 | 0,34950 € | 34,95 € |
| 250 | 0,30588 € | 76,47 € |
| 500 | 0,27856 € | 139,28 € |
| 1 000 | 0,25534 € | 255,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21400 € | 1 070,00 € |
| 10 000 | 0,20049 € | 2 004,90 € |
| 15 000 | 0,19355 € | 2 903,25 € |
| 25 000 | 0,18570 € | 4 642,50 € |
| 35 000 | 0,18110 € | 6 338,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |

