
WK73S2JTTE1R00F | |
|---|---|
DigiKey Part Number | 2019-WK73S2JTTE1R00FTR-ND - Tape & Reel (TR) 2019-WK73S2JTTE1R00FCT-ND - Cut Tape (CT) 2019-WK73S2JTTE1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2JTTE1R00F |
Description | RES 1 OHM 1% 1W 1812 |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2JTTE1R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,11420 € | 11,42 € |
| 250 | 0,09944 € | 24,86 € |
| 500 | 0,09090 € | 45,45 € |
| 1 000 | 0,08411 € | 84,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07443 € | 297,72 € |
| 8 000 | 0,07102 € | 568,16 € |
| 12 000 | 0,06936 € | 832,32 € |
| 20 000 | 0,06755 € | 1 351,00 € |
| 28 000 | 0,06652 € | 1 862,56 € |
| 40 000 | 0,06554 € | 2 621,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

