
WK73S2BTTDR100F | |
|---|---|
DigiKey Part Number | 2019-WK73S2BTTDR100FTR-ND - Tape & Reel (TR) 2019-WK73S2BTTDR100FCT-ND - Cut Tape (CT) 2019-WK73S2BTTDR100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2BTTDR100F |
Description | RES 100 MOHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2BTTDR100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10350 € | 10,35 € |
| 250 | 0,08972 € | 22,43 € |
| 500 | 0,08174 € | 40,87 € |
| 1 000 | 0,07541 € | 75,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06527 € | 326,35 € |
| 10 000 | 0,06232 € | 623,20 € |
| 15 000 | 0,06087 € | 913,05 € |
| 25 000 | 0,05931 € | 1 482,75 € |
| 35 000 | 0,05842 € | 2 044,70 € |
| 50 000 | 0,05757 € | 2 878,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

