
WK73R2BTTD102J | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD102JTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD102JCT-ND - Cut Tape (CT) 2019-WK73R2BTTD102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD102J |
Description | RES 1K OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD102J Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,03990 € | 3,99 € |
| 250 | 0,03296 € | 8,24 € |
| 500 | 0,02902 € | 14,51 € |
| 1 000 | 0,02589 € | 25,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02090 € | 104,50 € |
| 10 000 | 0,01945 € | 194,50 € |
| 15 000 | 0,01874 € | 281,10 € |
| 25 000 | 0,01797 € | 449,25 € |
| 35 000 | 0,01753 € | 613,55 € |
| 50 000 | 0,01712 € | 856,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

