
TLRH3AWTTE39L0F | |
---|---|
DigiKey Part Number | 2019-TLRH3AWTTE39L0FTR-ND - Tape & Reel (TR) 2019-TLRH3AWTTE39L0FCT-ND - Cut Tape (CT) 2019-TLRH3AWTTE39L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRH3AWTTE39L0F |
Description | RES 0.039 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRH3AWTTE39L0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,66000 € | 1,66 € |
10 | 1,09600 € | 10,96 € |
25 | 0,94360 € | 23,59 € |
50 | 0,84840 € | 42,42 € |
100 | 0,76720 € | 76,72 € |
250 | 0,67840 € | 169,60 € |
500 | 0,62280 € | 311,40 € |
1 000 | 0,57554 € | 575,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,53542 € | 1 070,84 € |
4 000 | 0,50133 € | 2 005,32 € |
6 000 | 0,48382 € | 2 902,92 € |
10 000 | 0,46402 € | 4 640,20 € |
14 000 | 0,45223 € | 6 331,22 € |
Unit Price without VAT: | 1,66000 € |
---|---|
Unit Price with VAT: | 1,99200 € |