
TLRH3AWTTE27L0F | |
|---|---|
DigiKey Part Number | 2019-TLRH3AWTTE27L0FTR-ND - Tape & Reel (TR) 2019-TLRH3AWTTE27L0FCT-ND - Cut Tape (CT) 2019-TLRH3AWTTE27L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRH3AWTTE27L0F |
Description | RES 0.027 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRH3AWTTE27L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,10000 € | 11,00 € |
| 25 | 0,94680 € | 23,67 € |
| 50 | 0,85120 € | 42,56 € |
| 100 | 0,76970 € | 76,97 € |
| 250 | 0,68060 € | 170,15 € |
| 500 | 0,62484 € | 312,42 € |
| 1 000 | 0,57742 € | 577,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,53716 € | 1 074,32 € |
| 4 000 | 0,50296 € | 2 011,84 € |
| 6 000 | 0,48540 € | 2 912,40 € |
| 10 000 | 0,46554 € | 4 655,40 € |
| 14 000 | 0,45370 € | 6 351,80 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,99200 € |

