TLRH;2512(6432)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRH3APTTE56L0F

DigiKey Part Number
2019-TLRH3APTTE56L0FTR-ND - Tape & Reel (TR)
2019-TLRH3APTTE56L0FCT-ND - Cut Tape (CT)
2019-TLRH3APTTE56L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRH3APTTE56L0F
Description
RES 0.056 OHM 1% 4W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLRH3APTTE56L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,16100 €11,61 €
251,00040 €25,01 €
500,89960 €44,98 €
1000,81420 €81,42 €
2500,72044 €180,11 €
5000,66180 €330,90 €
1 0000,61198 €611,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,56966 €1 139,32 €
4 0000,53371 €2 134,84 €
6 0000,51525 €3 091,50 €
10 0000,49437 €4 943,70 €
14 0000,48223 €6 751,22 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,10000 €