
SG73S2ETTD121J | |
|---|---|
DigiKey Part Number | 2019-SG73S2ETTD121JTR-ND - Tape & Reel (TR) 2019-SG73S2ETTD121JCT-ND - Cut Tape (CT) 2019-SG73S2ETTD121JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ETTD121J |
Description | RES 120 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ETTD121J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05750 € | 5,75 € |
| 250 | 0,04844 € | 12,11 € |
| 500 | 0,04322 € | 21,61 € |
| 1 000 | 0,03910 € | 39,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03250 € | 162,50 € |
| 10 000 | 0,03057 € | 305,70 € |
| 15 000 | 0,02964 € | 444,60 € |
| 25 000 | 0,02862 € | 715,50 € |
| 35 000 | 0,02804 € | 981,40 € |
| 50 000 | 0,02749 € | 1 374,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

