
TLR2ATTD8L00F | |
|---|---|
DigiKey Part Number | 2019-TLR2ATTD8L00FTR-ND - Tape & Reel (TR) 2019-TLR2ATTD8L00FCT-ND - Cut Tape (CT) 2019-TLR2ATTD8L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2ATTD8L00F |
Description | RES 8M OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2ATTD8L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,39140 € | 19,57 € |
| 100 | 0,35150 € | 35,15 € |
| 250 | 0,30764 € | 76,91 € |
| 500 | 0,28018 € | 140,09 € |
| 1 000 | 0,25683 € | 256,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21527 € | 1 076,35 € |
| 10 000 | 0,20169 € | 2 016,90 € |
| 15 000 | 0,19472 € | 2 920,80 € |
| 25 000 | 0,18683 € | 4 670,75 € |
| 35 000 | 0,18228 € | 6 379,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |

