1206(3216);0.6H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732BTTDR165F

DigiKey Part Number
2019-SR732BTTDR165FTR-ND - Tape & Reel (TR)
2019-SR732BTTDR165FCT-ND - Cut Tape (CT)
2019-SR732BTTDR165FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732BTTDR165F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
165 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732BTTDR165F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,28900 €2,89 €
250,24480 €6,12 €
500,21760 €10,88 €
1000,19430 €19,43 €
2500,16880 €42,20 €
5000,15282 €76,41 €
1 0000,13923 €139,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11503 €575,15 €
10 0000,10712 €1 071,20 €
15 0000,10306 €1 545,90 €
25 0000,09846 €2 461,50 €
35 0000,09573 €3 350,55 €
50 0000,09305 €4 652,50 €
60 0000,09177 €5 506,20 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54000 €