
SR733ATTE2R32F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTE2R32FTR-ND - Tape & Reel (TR) 2019-SR733ATTE2R32FCT-ND - Cut Tape (CT) 2019-SR733ATTE2R32FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTE2R32F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.32 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTE2R32F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,38700 € | 19,35 € |
| 100 | 0,34730 € | 34,73 € |
| 250 | 0,30388 € | 75,97 € |
| 500 | 0,27672 € | 138,36 € |
| 1 000 | 0,25363 € | 253,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21733 € | 869,32 € |
| 8 000 | 0,20316 € | 1 625,28 € |
| 12 000 | 0,19589 € | 2 350,68 € |
| 20 000 | 0,18767 € | 3 753,40 € |
| 28 000 | 0,18276 € | 5 117,28 € |
| 40 000 | 0,17965 € | 7 186,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

