Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR732HTTE3R0J | |
|---|---|
DigiKey Part Number | 2019-SR732HTTE3R0JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR732HTTE3R0J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTE3R0J Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR732HTTE3R00F | KOA Speer Electronics, Inc. | 0 | 2019-SR732HTTE3R00FTR-ND | 0,12547 € | Parametric Equivalent |
| SR732HTTE3R0G | KOA Speer Electronics, Inc. | 0 | 2019-SR732HTTE3R0GTR-ND | 0,12547 € | Parametric Equivalent |
| SR73W2HTTE3R00F | KOA Speer Electronics, Inc. | 0 | 2019-SR73W2HTTE3R00FTR-ND | 0,12547 € | Parametric Equivalent |
| SR73W2HTTE3R0G | KOA Speer Electronics, Inc. | 0 | 2019-SR73W2HTTE3R0GTR-ND | 0,12547 € | Parametric Equivalent |
| SR73W2HTTE3R0J | KOA Speer Electronics, Inc. | 0 | 2019-SR73W2HTTE3R0JTR-ND | 0,10267 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10267 € | 410,68 € |
| Unit Price without VAT: | 0,10267 € |
|---|---|
| Unit Price with VAT: | 0,12320 € |


